RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Red LED, 24V ac/dc, IP65, IP67

RS Stock No.: 111-6531Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Contact Current Rating

15 mA

Contact DC Voltage Rating

36V

Contact Material

Silver Alloy

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Red LED, 24V ac/dc, IP65, IP67

P.O.A.

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Red LED, 24V ac/dc, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Contact Current Rating

15 mA

Contact DC Voltage Rating

36V

Contact Material

Silver Alloy

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China