RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 50V dc / 250V ac, IP67
RS Stock No.: 209-9109Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
LED Colour
Red
IP Rating
IP67
Manufacturer Part No.
PAS6D2M1CES3-5L3
Terminal Type
Solder Lug
Country of Origin
China
P.O.A.
RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 50V dc / 250V ac, IP67
1
P.O.A.
RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 50V dc / 250V ac, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
LED Colour
Red
IP Rating
IP67
Manufacturer Part No.
PAS6D2M1CES3-5L3
Terminal Type
Solder Lug
Country of Origin
China