Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20mm
Actuator Shape
Round
DC Voltage Rating
24V
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+125°C
Case Material
Nylon
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20mm
Actuator Shape
Round
DC Voltage Rating
24V
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+125°C
Case Material
Nylon
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Country of Origin
China