Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 273-299Brand: RS PRODistrelec Article No.: 30417356
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

6 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Round

Panel Cut Out Size

20mm

Maximum Operating Temperature

+125°C

Mechanical Life

10000Cycles

Case Material

Nylon

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-25°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Distrelec Product Id

30417356

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

P.O.A.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

6 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Round

Panel Cut Out Size

20mm

Maximum Operating Temperature

+125°C

Mechanical Life

10000Cycles

Case Material

Nylon

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-25°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Distrelec Product Id

30417356