RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 273-312Brand: RS PRODistrelec Article No.: 30403015
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

10 A @ 12 V dc

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Actuator Shape

Round

DC Voltage Rating

12V

Panel Cut Out Size

20mm

Case Material

Nylon

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-25°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+125°C

Distrelec Product Id

30403015

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

P.O.A.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

10 A @ 12 V dc

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Actuator Shape

Round

DC Voltage Rating

12V

Panel Cut Out Size

20mm

Case Material

Nylon

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-25°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+125°C

Distrelec Product Id

30403015

You may be interested in