Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
13mm
Panel Cut Out Height
19.2mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
19.2 x 13mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
Case Material
Nylon
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Minimum Operating Temperature
-20°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
13mm
Panel Cut Out Height
19.2mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
19.2 x 13mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
Case Material
Nylon
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Minimum Operating Temperature
-20°C
Country of Origin
China