Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 419-788Brand: RS PRODistrelec Article No.: 30403061
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

13mm

Panel Cut Out Height

19.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.2 x 13mm

Case Material

Nylon

Contact Material

Silver

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

P.O.A.

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

13mm

Panel Cut Out Height

19.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.2 x 13mm

Case Material

Nylon

Contact Material

Silver

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China