RS PRO ILM1332A Light Meter, 0.01lx to 200000lx, ±3 %

RS Stock No.: 123-2220Brand: RS PRODistrelec Article No.: 30405192
brand-logo
View all in Light Meters

Technical documents

Specifications

Brand

RS Pro

Maximum Light Level

200000lx

Minimum Light Level

0.01lx

Best Accuracy

±3 %

Resolution

0.1 lx

Sensor Type

Photodiode

Battery Life

200 h

Battery Type

9V

Power Source

Battery

Weight

250g

Features

Accurate, Data Hold, Instant Response

Height

135mm

Length

72mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

33mm

Model Number p

ILM1332A

Distrelec Product Id

30405192

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ILM1332A Digital Light Meter

From the trusted RS PRO brand, the ILM-01 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 3 1/2 digit LCD display for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment. It is supplied in a handy hard case to keep the equipment safe and secure while in storage or transit.

Features and Benefits

• Compact and lightweight
• Measurement range up to 200 000 lux
• 4 ranges/times covered
• Spectral sensitivity close to CIE photo pic curve
• Cosine angular corrected
• Analog output jack for recording
• Data hold
• Sensor connected by a 1 m coiled lead
• Dimensions 135 x 72 x 33 mm
• Weight 250 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, 9 V battery, user manual

Stock information temporarily unavailable.

P.O.A.

RS PRO ILM1332A Light Meter, 0.01lx to 200000lx, ±3 %

Calibration type

P.O.A.

RS PRO ILM1332A Light Meter, 0.01lx to 200000lx, ±3 %
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Light Level

200000lx

Minimum Light Level

0.01lx

Best Accuracy

±3 %

Resolution

0.1 lx

Sensor Type

Photodiode

Battery Life

200 h

Battery Type

9V

Power Source

Battery

Weight

250g

Features

Accurate, Data Hold, Instant Response

Height

135mm

Length

72mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

33mm

Model Number p

ILM1332A

Distrelec Product Id

30405192

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ILM1332A Digital Light Meter

From the trusted RS PRO brand, the ILM-01 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 3 1/2 digit LCD display for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment. It is supplied in a handy hard case to keep the equipment safe and secure while in storage or transit.

Features and Benefits

• Compact and lightweight
• Measurement range up to 200 000 lux
• 4 ranges/times covered
• Spectral sensitivity close to CIE photo pic curve
• Cosine angular corrected
• Analog output jack for recording
• Data hold
• Sensor connected by a 1 m coiled lead
• Dimensions 135 x 72 x 33 mm
• Weight 250 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, 9 V battery, user manual