Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO IM720 Light Meter, 400lx to 400000lx, ±3 %

RS Stock No.: 106-5311Brand: RS PRO
brand-logo
View all in Light Meters

Technical documents

Specifications

Brand

RS Pro

Maximum Light Level

400000lx

Minimum Light Level

400lx

Best Accuracy

±3 %

Resolution

3 lx

Sensor Type

Photodiode

Battery Type

AAA

Power Source

Battery

Weight

80g

Height

23mm

Length

133mm

Width

48mm

Model Number p

IM720

Model Number (p)

IM720

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Mini Pocket Light Meter IM-720

RS PRO mini pocket light meter IM-720 is a great value lux/foot-candle light meter. It measures light from visible sources (sun, moon or any light-emitting body) and from equipped fluorescent, metal halide, high-pressure sodium and incandescent sources.

Lightweight and pocket-sized, this mini handheld light meter is ideal for light measuring applications in almost any environment. The sensor is attached directly to the reader for compact convenience, and has a lens cap to ensure the sensor remains protected when not in use.

Features and Benefits

• To JISC1609 : 1993 and CNS 5119 general A class specifications
• Spectral response close to CIE luminous spectral efficiency
• Measures intensities of illumination displays in lux or foot-candles
• Silicon photo diode and filter
• Light sources measured include all visible light sources
• Cosine angular corrected
• Auto power off and disable function
• Data hold, Max/Min/AVG hold
• Real Zero function
• Auto-ranging
• Light source selecting Tungsten/Daylight, Fluorescent, 0 ∼ 9 select rating
• Measuring range 400,4000,40 000,400 000 lux, 40,400,4000,40 000 foot-candles
• Accuracy ±3% ±3 lux, 0 ∼ 500 lux, ±3% up 501 lux (calibrated to standard incandescent lamp 2856°K), ±8% other visible light source
• Powered by 1.5 V AAA batteries (x2)
• Dimensions 133 x 48 x23 mm
• Weight (including battery) 80 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

1.5 V AAA batteries (x2), carrying case, user manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IM720 Light Meter, 400lx to 400000lx, ±3 %

P.O.A.

RS PRO IM720 Light Meter, 400lx to 400000lx, ±3 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Light Level

400000lx

Minimum Light Level

400lx

Best Accuracy

±3 %

Resolution

3 lx

Sensor Type

Photodiode

Battery Type

AAA

Power Source

Battery

Weight

80g

Height

23mm

Length

133mm

Width

48mm

Model Number p

IM720

Model Number (p)

IM720

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Mini Pocket Light Meter IM-720

RS PRO mini pocket light meter IM-720 is a great value lux/foot-candle light meter. It measures light from visible sources (sun, moon or any light-emitting body) and from equipped fluorescent, metal halide, high-pressure sodium and incandescent sources.

Lightweight and pocket-sized, this mini handheld light meter is ideal for light measuring applications in almost any environment. The sensor is attached directly to the reader for compact convenience, and has a lens cap to ensure the sensor remains protected when not in use.

Features and Benefits

• To JISC1609 : 1993 and CNS 5119 general A class specifications
• Spectral response close to CIE luminous spectral efficiency
• Measures intensities of illumination displays in lux or foot-candles
• Silicon photo diode and filter
• Light sources measured include all visible light sources
• Cosine angular corrected
• Auto power off and disable function
• Data hold, Max/Min/AVG hold
• Real Zero function
• Auto-ranging
• Light source selecting Tungsten/Daylight, Fluorescent, 0 ∼ 9 select rating
• Measuring range 400,4000,40 000,400 000 lux, 40,400,4000,40 000 foot-candles
• Accuracy ±3% ±3 lux, 0 ∼ 500 lux, ±3% up 501 lux (calibrated to standard incandescent lamp 2856°K), ±8% other visible light source
• Powered by 1.5 V AAA batteries (x2)
• Dimensions 133 x 48 x23 mm
• Weight (including battery) 80 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

1.5 V AAA batteries (x2), carrying case, user manual

You may be interested in