RS PRO Imperial Bonded Seal Kit Nitrile, Kit Contents 114 Pieces

Technical documents
Specifications
Brand
RS ProMaterial
Nitrile
Type
Imperial Bonded Seal Kit
Kit Contents
114 Pieces
Country of Origin
United Kingdom
Product details
RS Pro Imperial Bonded Seal Kit - Nitrile
RS Pro seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.
Features and Benefits
Essential for all workshops and onsite service engineers
Range of sizes – no need to purchase individual seals
Quick identification and easy storage for multiple seal sizes
Robust casing suitable for transport
The material of the seals offers excellent resistant to oils, gasoline and hydrocarbons
The kit provides a supply of 114 pieces, featuring 7 BSP-based sizes ranging from 1/8 in h BSP to 1 inch BSP nominal size
Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)
What is an O-Ring?
Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Nitrile
Type
Imperial Bonded Seal Kit
Kit Contents
114 Pieces
Country of Origin
United Kingdom
Product details
RS Pro Imperial Bonded Seal Kit - Nitrile
RS Pro seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.
Features and Benefits
Essential for all workshops and onsite service engineers
Range of sizes – no need to purchase individual seals
Quick identification and easy storage for multiple seal sizes
Robust casing suitable for transport
The material of the seals offers excellent resistant to oils, gasoline and hydrocarbons
The kit provides a supply of 114 pieces, featuring 7 BSP-based sizes ranging from 1/8 in h BSP to 1 inch BSP nominal size
Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)
What is an O-Ring?
Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.