RS PRO Imperial/Metric Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.05 mm Accuracy

Technical documents
Specifications
Brand
RS ProMaximum Measurement
1 in, 25mm
Accuracy
±0.05 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
0 → 25 mm
Imperial or Metric
Both
Battery Operated
Yes
Country of Origin
China
Product details
RS Digital Indicator- Continuous Testing
A professional digital electronic indicator with constant on function. Ideal for general purpose use and particularly suited to continuous testing applications.
When turned off indicator will remember the last reading and display upon start up
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
1 x SR44 Coin Cell battery
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Measurement
1 in, 25mm
Accuracy
±0.05 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
0 → 25 mm
Imperial or Metric
Both
Battery Operated
Yes
Country of Origin
China
Product details
RS Digital Indicator- Continuous Testing
A professional digital electronic indicator with constant on function. Ideal for general purpose use and particularly suited to continuous testing applications.
When turned off indicator will remember the last reading and display upon start up
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
1 x SR44 Coin Cell battery