Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Imperial/Metric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm

RS Stock No.: 614-1450Brand: RS PRO
brand-logo
View all in Dial Indicators

Technical documents

Specifications

Brand

RS Pro

Maximum Measurement

25mm

Accuracy

±0.02 mm

Resolution

0.01 mm

Zero Resettable

Yes

Measurement Range

0 → 25 mm

Imperial or Metric

Both

Battery Operated

Yes

Stock information temporarily unavailable.

P.O.A.

RS PRO Imperial/Metric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm

P.O.A.

RS PRO Imperial/Metric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Measurement

25mm

Accuracy

±0.02 mm

Resolution

0.01 mm

Zero Resettable

Yes

Measurement Range

0 → 25 mm

Imperial or Metric

Both

Battery Operated

Yes