RS PRO Impulse Counter, 6 Digit LCD, 10Hz, 12 → 48 V ac/dc

RS Stock No.: 896-6999Brand: RS PRODistrelec Article No.: 30405096
brand-logo
View all in Counters

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 48 V ac/dc

Count Mode

Pulse

Display Type

LCD

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Maximum Count Frequency

10Hz

Cutout Size

48 x 24 mm

Approvals

RoHS

Measurement Range

999999

Minimum Operating Temperature

-10°C

Cutout Height

24mm

Maximum Operating Temperature

+50°C

Cutout Width

48mm

Weight

29g

Meter Type

Electronic

Depth

36.5mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Impulse Counter, 6 Digit LCD, 10Hz, 12 → 48 V ac/dc

P.O.A.

RS PRO Impulse Counter, 6 Digit LCD, 10Hz, 12 → 48 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 48 V ac/dc

Count Mode

Pulse

Display Type

LCD

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Maximum Count Frequency

10Hz

Cutout Size

48 x 24 mm

Approvals

RoHS

Measurement Range

999999

Minimum Operating Temperature

-10°C

Cutout Height

24mm

Maximum Operating Temperature

+50°C

Cutout Width

48mm

Weight

29g

Meter Type

Electronic

Depth

36.5mm

Country of Origin

India

You may be interested in