RS PRO Impulse Counter, 6 Digit LCD, 10Hz, 85 → 265 V ac

RS Stock No.: 896-7002Brand: RS PRO
brand-logo
View all in Counters

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

85 → 265 V ac

Count Mode

Pulse

Display Type

LCD

Input Type

Voltage

Function

Impulse Counter

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Maximum Count Frequency

10Hz

Cutout Size

48 x 24 mm

Approvals

RoHS

Maximum Operating Temperature

+50°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Cutout Height

24mm

Weight

29g

Cutout Width

48mm

Depth

36.5mm

Meter Type

Electronic

Country of Origin

India

Product details

RS Pro Digital Impulse Counter

RS Pro Digital impulse counters are compact in size and suitable for panel mounting. They are designed with a large, easy-to-read display making these counters highly suitable for any counter application.

• 6-digit LCD display
• Compact size; 24 x 48 mm
• Panel mounting
• Wide range of supply voltage
• Remote reset
• In-built non-volatile memory (EEPROM) offering exceptional reliability
• Lower power consumption

Stock information temporarily unavailable.

P.O.A.

RS PRO Impulse Counter, 6 Digit LCD, 10Hz, 85 → 265 V ac

P.O.A.

RS PRO Impulse Counter, 6 Digit LCD, 10Hz, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

85 → 265 V ac

Count Mode

Pulse

Display Type

LCD

Input Type

Voltage

Function

Impulse Counter

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Maximum Count Frequency

10Hz

Cutout Size

48 x 24 mm

Approvals

RoHS

Maximum Operating Temperature

+50°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Cutout Height

24mm

Weight

29g

Cutout Width

48mm

Depth

36.5mm

Meter Type

Electronic

Country of Origin

India

Product details

RS Pro Digital Impulse Counter

RS Pro Digital impulse counters are compact in size and suitable for panel mounting. They are designed with a large, easy-to-read display making these counters highly suitable for any counter application.

• 6-digit LCD display
• Compact size; 24 x 48 mm
• Panel mounting
• Wide range of supply voltage
• Remote reset
• In-built non-volatile memory (EEPROM) offering exceptional reliability
• Lower power consumption