RS PRO Incremental Encoder, 5000ppr ppr, High Line Driver Signal, Axial, Radial Type, 10mm Shaft

Technical documents
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
5000ppr
Maximum Revolutions
3500rpm
Output Signal Type
High Line Driver
Shaft Type
Axial, Radial
Supply Voltage
5 → 24V dc
Shaft Diameter
10mm
IP Rating
IP54
Overall Height
78mm
Overall Width
74.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
80°C
Current Rating
40mA
Connection Type
Cable
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
5000ppr
Maximum Revolutions
3500rpm
Output Signal Type
High Line Driver
Shaft Type
Axial, Radial
Supply Voltage
5 → 24V dc
Shaft Diameter
10mm
IP Rating
IP54
Overall Height
78mm
Overall Width
74.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
80°C
Current Rating
40mA
Connection Type
Cable
Country of Origin
Turkey