RS PRO Incremental Incremental Encoder, 1024 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

RS Stock No.: 795-1093Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Current Rating

70 mA

Switching Frequency

200 kHz

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Incremental Incremental Encoder, 1024 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

P.O.A.

RS PRO Incremental Incremental Encoder, 1024 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Current Rating

70 mA

Switching Frequency

200 kHz

Country of Origin

Germany