RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

Technical documents
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
4096
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
5000 ppr
IP Rating
IP67
Overall Width
58mm
Overall Depth
90mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
100 mA
Country of Origin
Germany
Product details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
4096
Maximum Revolutions
8000rpm
Output Signal Type
HTL Inverted
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
5000 ppr
IP Rating
IP67
Overall Width
58mm
Overall Depth
90mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
100 mA
Country of Origin
Germany
Product details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160