RS PRO Incremental Incremental Encoder, 512 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

Technical documents
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
512
Maximum Revolutions
10000rpm
Output Signal Type
HTL Inverted
Shaft Type
Solid
Supply Voltage
5 → 30 V dc
Shaft Diameter
6mm
Resolution
2500 ppr
IP Rating
IP67
Overall Width
58mm
Overall Depth
76mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Synchro Flange
Current Rating
70 mA
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
WDG58A Incremental, shaft, 58 mm
Optical incremental RSI 58A encoders.
High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
512
Maximum Revolutions
10000rpm
Output Signal Type
HTL Inverted
Shaft Type
Solid
Supply Voltage
5 → 30 V dc
Shaft Diameter
6mm
Resolution
2500 ppr
IP Rating
IP67
Overall Width
58mm
Overall Depth
76mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Synchro Flange
Current Rating
70 mA
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
WDG58A Incremental, shaft, 58 mm
Optical incremental RSI 58A encoders.
High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use