RS PRO Indicator Lamp, 250V, Wire Terminal Base

RS Stock No.: 655-9413Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

250V

Lamp Base

Wire Terminal

Length

37mm

Country of Origin

Korea, Republic Of

Product details

T1 1/4 (4mm) Sub-Miniature Neon Lamps

Sub-miniature neon lamps for wiring directly into equipment. A suitable series resistor must be used

You may be interested in
4mm wire ended neon lamp 2.5A
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Indicator Lamp, 100/250V, Wire Terminal Base
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

RS PRO Indicator Lamp, 250V, Wire Terminal Base

P.O.A.

RS PRO Indicator Lamp, 250V, Wire Terminal Base

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
4mm wire ended neon lamp 2.5A
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Indicator Lamp, 100/250V, Wire Terminal Base
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

250V

Lamp Base

Wire Terminal

Length

37mm

Country of Origin

Korea, Republic Of

Product details

T1 1/4 (4mm) Sub-Miniature Neon Lamps

Sub-miniature neon lamps for wiring directly into equipment. A suitable series resistor must be used

You may be interested in
4mm wire ended neon lamp 2.5A
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Indicator Lamp, 100/250V, Wire Terminal Base
P.O.A.Each (In a Pack of 10) (ex VAT)