RS PRO Inductive Block Proximity Sensor, 25 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 208-112Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Body Style

Block

Detection Range

25 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

46mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

RS Proximity Cube

PBT housing and sensing face
High impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination
Mounting bracket included

Supplied with

2m PUR single-ended, straight connector lead

RS Proximity Inductive Sensor

Stock information temporarily unavailable.

P.O.A.

RS PRO Inductive Block Proximity Sensor, 25 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

RS PRO Inductive Block Proximity Sensor, 25 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Body Style

Block

Detection Range

25 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

46mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

RS Proximity Cube

PBT housing and sensing face
High impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination
Mounting bracket included

Supplied with

2m PUR single-ended, straight connector lead

RS Proximity Inductive Sensor