RS PRO Inductive Block Proximity Sensor, 35 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProSensor Technology
Inductive
Detection Range
35 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Country of Origin
Germany
Product details
RS Proximity Cube
PBT housing and sensing face
High impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination
Mounting bracket included
Supplied with
2m PUR single-ended, straight connector lead
RS Proximity Inductive Sensor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSensor Technology
Inductive
Detection Range
35 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Country of Origin
Germany
Product details
RS Proximity Cube
PBT housing and sensing face
High impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination
Mounting bracket included
Supplied with
2m PUR single-ended, straight connector lead