Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Inductive Block Proximity Sensor, 75 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 208-134Brand: RS PRODistrelec Article No.: 30425472
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

75 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Depth

40.5mm

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Country of Origin

Germany

Product details

RS Proximity Inductive Sensor

Stock information temporarily unavailable.

P.O.A.

RS PRO Inductive Block Proximity Sensor, 75 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

RS PRO Inductive Block Proximity Sensor, 75 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

75 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Depth

40.5mm

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Switching Frequency

250 Hz

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Country of Origin

Germany

Product details

RS Proximity Inductive Sensor