RS PRO Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
57mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
57mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Country of Origin
Germany
