Technical documents
Specifications
Brand
RS ProThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
40mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
40mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Country of Origin
Germany