RS PRO Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
20 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
20 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
62mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Germany