RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 36 V dc

RS Stock No.: 237-7256Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

74mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 36 V dc

P.O.A.

RS PRO Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

74mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Country of Origin

Lithuania