RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Female, IP67

RS Stock No.: 132-094Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Coding

A

Mating Type

Threaded

Housing Material

Zinc Alloy

Shielded/Unshielded

Shielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Maximum Operating Temperature

+80°C

Country of Origin

China

P.O.A.

RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Female, IP67

P.O.A.

RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Female, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Coding

A

Mating Type

Threaded

Housing Material

Zinc Alloy

Shielded/Unshielded

Shielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Maximum Operating Temperature

+80°C

Country of Origin

China