RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67

RS Stock No.: 283-5004Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67

P.O.A.

RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Country of Origin

India