RS PRO Infrared Thermometer, -150°C Min, +1350°C Max, °C and °F Measurements

RS Stock No.: 411-122Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-150°C

Best Accuracy

±2 %

Distance to spot Ratio

12:1

Emissivity

0.17 → 1

Resolution

0.1 °C

Data Storage

Yes

Length

172mm

Width

118mm

Height

46mm

Dimensions

172 x 118 x 46mm

Weight

220g

Country of Origin

Taiwan, Province Of China

Product details

IR Thermometer with socket for Type K thermocouple

A series of combined Infrared thermometers for surface temperature measurements. Complete with an input socket for a Type K thermocouple which enables contact/insertion temperature measurements. This particular type of thermometer also features a pocket sized pistol grip, boasting easy convenience when needed with your application. All models are highly reliable and excellent quality.

Features & Benefits

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
Data memory (50 measurements) and read function from LCD display
Selectable C° / F° display
PP3 9 V battery: Approx. 100 hours (pointer & backlight off)
Sighting by Laser marker <1 mW (Class 2)
IR mode measuring range: -35°C to 500°C
Type K measuring range: -150°C to 1350°C

IR mode measuring range: -35°C to 500°C
Type K measuring range: -150°C to 1350°C

Supplied with

PP3 battery, wrist strap, belt holster and instructions

P.O.A.

RS PRO Infrared Thermometer, -150°C Min, +1350°C Max, °C and °F Measurements

P.O.A.

RS PRO Infrared Thermometer, -150°C Min, +1350°C Max, °C and °F Measurements

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-150°C

Best Accuracy

±2 %

Distance to spot Ratio

12:1

Emissivity

0.17 → 1

Resolution

0.1 °C

Data Storage

Yes

Length

172mm

Width

118mm

Height

46mm

Dimensions

172 x 118 x 46mm

Weight

220g

Country of Origin

Taiwan, Province Of China

Product details

IR Thermometer with socket for Type K thermocouple

A series of combined Infrared thermometers for surface temperature measurements. Complete with an input socket for a Type K thermocouple which enables contact/insertion temperature measurements. This particular type of thermometer also features a pocket sized pistol grip, boasting easy convenience when needed with your application. All models are highly reliable and excellent quality.

Features & Benefits

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
Data memory (50 measurements) and read function from LCD display
Selectable C° / F° display
PP3 9 V battery: Approx. 100 hours (pointer & backlight off)
Sighting by Laser marker <1 mW (Class 2)
IR mode measuring range: -35°C to 500°C
Type K measuring range: -150°C to 1350°C

IR mode measuring range: -35°C to 500°C
Type K measuring range: -150°C to 1350°C

Supplied with

PP3 battery, wrist strap, belt holster and instructions