RS PRO Infrared Thermometer, –50 °C, +23 °F Min, +800°C, +1472°F Max, ±1.8 °F, ±1 °C Accuracy, °C and °F Measurements

RS Stock No.: 193-8693Brand: RS PRODistrelec Article No.: 30404188
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+800°C, +1472°F

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±1.8 °F, ±1 °C

Distance to spot Ratio

20:1

Absolute Minimum Temperature Measurement

–50 °C, +23 °F

Emissivity

0.1 → 1, Adjustable

Resolution

0.1 (Upto 1000) °, 1 (Over 1000) °

Data Storage

No

Response Time

<150 ms

Length

104mm

Width

43mm

Height

146mm

Weight

163g

Country of Origin

China

P.O.A.

RS PRO Infrared Thermometer, –50 °C, +23 °F Min, +800°C, +1472°F Max, ±1.8 °F, ±1 °C Accuracy, °C and °F Measurements

P.O.A.

RS PRO Infrared Thermometer, –50 °C, +23 °F Min, +800°C, +1472°F Max, ±1.8 °F, ±1 °C Accuracy, °C and °F Measurements

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+800°C, +1472°F

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±1.8 °F, ±1 °C

Distance to spot Ratio

20:1

Absolute Minimum Temperature Measurement

–50 °C, +23 °F

Emissivity

0.1 → 1, Adjustable

Resolution

0.1 (Upto 1000) °, 1 (Over 1000) °

Data Storage

No

Response Time

<150 ms

Length

104mm

Width

43mm

Height

146mm

Weight

163g

Country of Origin

China