RS PRO Inline Mains RCD Connector Inline RCD Adapter 2 Pole ,Rated At 16A,220 → 240 V ac

RS Stock No.: 281-8923Brand: RS PRO
brand-logo
View all in RCD Plugs

Technical documents

Specifications

Brand

RS Pro

Type

Inline RCD Adapter

Inline

Yes

Corded

No

Pole Format

2

Tripping Time

30ms

Tripping Current

30mA

IP Rating

IP66

Current Rating

16A

Voltage Rating

220 → 240 V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Inline Mains RCD Connector Inline RCD Adapter 2 Pole ,Rated At 16A,220 → 240 V ac

P.O.A.

RS PRO Inline Mains RCD Connector Inline RCD Adapter 2 Pole ,Rated At 16A,220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Inline RCD Adapter

Inline

Yes

Corded

No

Pole Format

2

Tripping Time

30ms

Tripping Current

30mA

IP Rating

IP66

Current Rating

16A

Voltage Rating

220 → 240 V ac

Country of Origin

China