Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 140L/min

RS Stock No.: 243-5593Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Connection Port Thread

G 1/2

Maximum Flow Rate

140L/min

Thread Size

1/2in

Maximum Operating Pressure

350bar

Manufacturer Series

NDRV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Product details

High Pressure Flow Control

High pressure flow control valves for general purpose use in a hydraulic system.

Single Acting
Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 140L/min

P.O.A.

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 140L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connection Port Thread

G 1/2

Maximum Flow Rate

140L/min

Thread Size

1/2in

Maximum Operating Pressure

350bar

Manufacturer Series

NDRV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Product details

High Pressure Flow Control

High pressure flow control valves for general purpose use in a hydraulic system.

Single Acting
Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

You may be interested in