Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 1/4
Maximum Flow Rate
20L/min
Thread Size
1/4in
Maximum Operating Pressure
210bar
Manufacturer Series
FT1251/5
Body Material
Nickel Plated Brass
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Italy
Product details
RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min
Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.
Features and Benefits
- Easy and precise adjustment of flow rates
- Made from high-quality brass with a nickel-plated mounting section, ensuring long-lasting performance and resistance to corrosion.
- Equipped with a nitrile rubber seal, making it suitable for various manufacturing and industrial applications where oil resistance is crucial.
Specification
- Nickel-plated brass body material
- G 3/8 connection port thread
- Maximum flow rate of 30 L/min
- Maximum operating pressure of 210 bar
- Operating temperature range of -20°C to +100°C
- Inline mounting type
- Nitrile rubber seal material
- Thread size of 3/8 in
- G thread standard
Applications
- Energy Sector
- Aerospace Industry
- Automotive Industry
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 1/4
Maximum Flow Rate
20L/min
Thread Size
1/4in
Maximum Operating Pressure
210bar
Manufacturer Series
FT1251/5
Body Material
Nickel Plated Brass
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Italy
Product details
RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min
Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.
Features and Benefits
- Easy and precise adjustment of flow rates
- Made from high-quality brass with a nickel-plated mounting section, ensuring long-lasting performance and resistance to corrosion.
- Equipped with a nitrile rubber seal, making it suitable for various manufacturing and industrial applications where oil resistance is crucial.
Specification
- Nickel-plated brass body material
- G 3/8 connection port thread
- Maximum flow rate of 30 L/min
- Maximum operating pressure of 210 bar
- Operating temperature range of -20°C to +100°C
- Inline mounting type
- Nitrile rubber seal material
- Thread size of 3/8 in
- G thread standard
Applications
- Energy Sector
- Aerospace Industry
- Automotive Industry
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.