RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/8, 7.8L/min

Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 1/8
Maximum Flow Rate
7.8L/min
Thread Size
1/8in
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Italy
Product details
Double Acting Needle Valves
Allows flow in both directions.
Needle adjustment for full shut off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement accidental or due to vibration
Nitrile rubber seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 1/8
Maximum Flow Rate
7.8L/min
Thread Size
1/8in
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Italy
Product details
Double Acting Needle Valves
Allows flow in both directions.
Needle adjustment for full shut off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement accidental or due to vibration
Nitrile rubber seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.