RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 400bar, 80L/min

RS Stock No.: 390-7702Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

80L/min

Thread Size

3/4in

Maximum Operating Pressure

400bar

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy

Product details

Double Acting Needle Valves

Allows flow in both directions.

Needle adjustment for full shut off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement accidental or due to vibration
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 400bar, 80L/min

P.O.A.

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 400bar, 80L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

80L/min

Thread Size

3/4in

Maximum Operating Pressure

400bar

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy

Product details

Double Acting Needle Valves

Allows flow in both directions.

Needle adjustment for full shut off or accurate control for a wide range of flow rates
A graduated adjustable scale below the handle to indicate valve position
Locking screw prevents movement accidental or due to vibration
Nitrile rubber seals

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

You may be interested in