RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 75L/min

Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
75L/min
Thread Size
3/8in
Maximum Operating Pressure
350bar
Manufacturer Series
NDV
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Mounting Type
Inline
Country of Origin
Germany
Product details
RS Pro High Pressure Flow Control - Double Acting
High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
75L/min
Thread Size
3/8in
Maximum Operating Pressure
350bar
Manufacturer Series
NDV
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Mounting Type
Inline
Country of Origin
Germany
Product details
RS Pro High Pressure Flow Control - Double Acting
High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.