RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 75L/min

Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
75L/min
Thread Size
3/8in
Maximum Operating Pressure
350bar
Manufacturer Series
NDRV
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Mounting Type
Inline
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnection Port Thread
G 3/8
Maximum Flow Rate
75L/min
Thread Size
3/8in
Maximum Operating Pressure
350bar
Manufacturer Series
NDRV
Body Material
Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Mounting Type
Inline
Country of Origin
Germany