RS PRO Inspection Elbow, Conduit Fitting, 20mm Nominal Size, Steel, Silver

RS Stock No.: 763-9210Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Inspection Elbow

Material

Steel

Colour

Silver

Finish

Galvanised

Standards Met

BS EN 50086

Country of Origin

China

Product details

Inspection Joints

Elbows and Tees in malleable iron with various finishes
Covers and screws come supplied as standard

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Inspection Elbow, Conduit Fitting, 20mm Nominal Size, Steel, Silver

P.O.A.

RS PRO Inspection Elbow, Conduit Fitting, 20mm Nominal Size, Steel, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Inspection Elbow

Material

Steel

Colour

Silver

Finish

Galvanised

Standards Met

BS EN 50086

Country of Origin

China

Product details

Inspection Joints

Elbows and Tees in malleable iron with various finishes
Covers and screws come supplied as standard

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in