RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4mm Bullet diameter Male

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
21.7mm
Gender
Male
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Bullet Diameter
4mm
Colour
Blue
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Overall Length
21.7mm
Gender
Male
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Bullet Diameter
4mm
Colour
Blue
Contact Material
Brass
Country of Origin
Taiwan, Province Of China