RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.: 613-9700Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Overall Length

23.8mm

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

13mm

Blade Width

3mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Product details

RS PRO Insulated Crimp Blade Terminals

Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.

Features and Benefits

  • Red or blue colour

  • Copper contact material

  • Tin contact plating

  • Male gender

  • Not hooked

  • Vinyl insulation material

  • Various lengths available

  • Unshrouded

Stock information temporarily unavailable.

P.O.A.

RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

P.O.A.

RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Overall Length

23.8mm

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

13mm

Blade Width

3mm

Blade Thickness

0.75mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Product details

RS PRO Insulated Crimp Blade Terminals

Terminate your stranded single-wire electrical connections without the need for solder with this crimp terminal blade from the RS PRO range. It has a tight-fitting design that keeps the metal interior from corroding, making it a long-lasting choice.
The crimp blade is made of tin-plated copper for a strong, reliable electrical connection. The blade is insulated with flared vinyl to prevent damage to the connection. For ease of identification, the insulation is colour-coded in blue. Thanks to their versatility and ease of use, electricians routinely use crimp terminal blades like this one.

Features and Benefits

  • Red or blue colour

  • Copper contact material

  • Tin contact plating

  • Male gender

  • Not hooked

  • Vinyl insulation material

  • Various lengths available

  • Unshrouded