RS PRO Insulated Crimp Blade Terminal 14mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
23.8mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
14mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
23.8mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
1.7mm
Blade Length
14mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Material
Copper
Country of Origin
Taiwan, Province Of China