RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue

RS Stock No.: 178-7316Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.2 mm, 2.5mm

Insulation Material

Nylon

Number of Entries

1

Colour

Blue

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Overall Length

17.4mm

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

14AWG

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue

P.O.A.

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.2 mm, 2.5mm

Insulation Material

Nylon

Number of Entries

1

Colour

Blue

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Overall Length

17.4mm

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

14AWG

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China