RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Grey

Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Pin Diameter
2.2 mm, 2.5mm
Insulation Material
Nylon
Number of Entries
1
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Overall Length
18.4mm
Minimum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
14AWG
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Pin Diameter
2.2 mm, 2.5mm
Insulation Material
Nylon
Number of Entries
1
Colour
Grey
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Overall Length
18.4mm
Minimum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
14AWG
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China