RS PRO Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Brown

RS Stock No.: 178-7328Brand: RS PRODistrelec Article No.: 30425366
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Pin Diameter

4.5 mm, 4.9mm

Insulation Material

Nylon

Number of Entries

1

Colour

Brown

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Overall Length

26.8mm

Minimum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Distrelec Product Id

30425366

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Brown

P.O.A.

RS PRO Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Brown
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Pin Diameter

4.5 mm, 4.9mm

Insulation Material

Nylon

Number of Entries

1

Colour

Brown

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Overall Length

26.8mm

Minimum Wire Size mm²

10mm²

Minimum Wire Size (mm²)

10mm²

Minimum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Distrelec Product Id

30425366

Country of Origin

Taiwan, Province Of China