RS PRO Insulated Crimp Bootlace Ferrule, 27mm Pin Length, 16.7mm Pin Diameter, 120mm² Wire Size, Blue

RS Stock No.: 206-9701Brand: RS PRODistrelec Article No.: 30425470
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

120mm²

Pin Diameter

16.7 mm, 17.7mm

Number of Entries

1

Insulation Material

Nylon

Colour

Blue

Pin Length

27mm

Insulation

Insulated

Maximum Wire Size AWG

4/0AWG

Overall Length

47.6mm

Series

RS Pro

Minimum Wire Size mm²

120mm²

Minimum Wire Size AWG

4/0AWG

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 27mm Pin Length, 16.7mm Pin Diameter, 120mm² Wire Size, Blue

P.O.A.

Each (In a Bag of 25) (ex VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 27mm Pin Length, 16.7mm Pin Diameter, 120mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

120mm²

Pin Diameter

16.7 mm, 17.7mm

Number of Entries

1

Insulation Material

Nylon

Colour

Blue

Pin Length

27mm

Insulation

Insulated

Maximum Wire Size AWG

4/0AWG

Overall Length

47.6mm

Series

RS Pro

Minimum Wire Size mm²

120mm²

Minimum Wire Size AWG

4/0AWG

Country of Origin

Taiwan, Province Of China