RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 24mm² Wire Size, Yellow

Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
24mm²
Pin Diameter
0.8 mm, 1.1mm
Number of Entries
1
Insulation Material
Nylon
Colour
Yellow
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
24AWG
Overall Length
10.4mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size AWG
24AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
24mm²
Pin Diameter
0.8 mm, 1.1mm
Number of Entries
1
Insulation Material
Nylon
Colour
Yellow
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
24AWG
Overall Length
10.4mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size AWG
24AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded