Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
2 x 1.5mm²
Maximum Wire Size (mm²)
2 x 1.5mm²
Pin Diameter
2.6 mm, 2.3mm
Number of Entries
2
Insulation Material
Nylon
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 16AWG
Maximum Wire Size (AWG)
2 x 16AWG
Overall Length
15.5mm
Minimum Wire Size mm²
2 x 1.5mm²
Minimum Wire Size (mm²)
2 x 1.5mm²
Minimum Wire Size AWG
2 x 16AWG
Minimum Wire Size (AWG)
2 x 16AWG
Distrelec Product Id
30391510
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Twin Entry Bootlace Ferrules
From RS PRO a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Insulation collar accepts two multi-stranded wires
Excellent electrical connection
Reduces short circuits
DIN colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
2 x 1.5mm²
Maximum Wire Size (mm²)
2 x 1.5mm²
Pin Diameter
2.6 mm, 2.3mm
Number of Entries
2
Insulation Material
Nylon
Colour
Black
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 16AWG
Maximum Wire Size (AWG)
2 x 16AWG
Overall Length
15.5mm
Minimum Wire Size mm²
2 x 1.5mm²
Minimum Wire Size (mm²)
2 x 1.5mm²
Minimum Wire Size AWG
2 x 16AWG
Minimum Wire Size (AWG)
2 x 16AWG
Distrelec Product Id
30391510
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Twin Entry Bootlace Ferrules
From RS PRO a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Insulation collar accepts two multi-stranded wires
Excellent electrical connection
Reduces short circuits
DIN colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935