RS PRO Insulated Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length, Red

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PC
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Overall Length
22.8mm
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PC
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Overall Length
22.8mm
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Material
Copper
Country of Origin
Taiwan, Province Of China