RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 10mm Pin Length, Blue

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
19.8mm
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Pin Diameter
1.9mm
Pin Length
10mm
Colour
Blue
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
19.8mm
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Pin Diameter
1.9mm
Pin Length
10mm
Colour
Blue
Contact Material
Copper
Country of Origin
Taiwan, Province Of China