RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow

RS Stock No.: 178-8421Brand: RS PRODistrelec Article No.: 30418209
brand-logo
View all in Crimp Pin Connectors

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PC

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Overall Length

27mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.8mm

Pin Length

14mm

Colour

Yellow

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow

P.O.A.

RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PC

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Overall Length

27mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.8mm

Pin Length

14mm

Colour

Yellow

Contact Material

Copper

Country of Origin

Taiwan, Province Of China